
The TPS22949AYZPR is a dual channel low dropout voltage regulator with a maximum input voltage of 4.5V and a minimum input voltage of 1.62V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 85uA. The device is available in a VFBGA package and is RoHS compliant. It is a general purpose device with no radiation hardening. The TPS22949AYZPR is suitable for use in a variety of applications where a low dropout voltage regulator is required.
Sign in to ask questions about the Texas Instruments TPS22949AYZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22949AYZPR technical specifications.
| Height | 0.3mm |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 85uA |
| Number of Channels | 2 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 85uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22949AYZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
