
Single-channel, 4.5V load switch with integrated current limit and LDO functionality. Features a minimum current limit of 100mA and a maximum output current of 100mA. Operates from 1.62V to 4.5V input voltage, with a maximum power dissipation of 784mW. Includes over-temperature fault protection and a low quiescent current of 85uA. Packaged in an 8-DSBGA with a height of 0.3mm, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS22949YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22949YZPR technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Min Current Limit | 100mA |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 784mW |
| Max Supply Current | 110uA |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.5V |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 85uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS22949 |
| Supply Current | 85uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22949YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
