The TPS22954DQCR is a dual output buffer driver with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 10 terminals and is available in a WSON-10 package. The device operates on a supply voltage between 2.5V and 5.7V, with a nominal supply voltage of 3.3V. It is a buffer or inverter based peripheral driver with standard input characteristics and is suitable for industrial applications.
Texas Instruments TPS22954DQCR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22954DQCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.