The TPS22954DSQR is an industrial-grade buffer driver from Texas Instruments, featuring a 10-pin VSON package and operating within a -40 to 105°C temperature range. It is designed to work with supply voltages between 2.5 and 5.7 volts. This device is a buffer or inverter based peripheral driver with standard input characteristics and is suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments TPS22954DSQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22954DSQR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N10 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22954DSQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.