
Industrial-grade load switch with 5.5-V maximum supply voltage and 6-A current capability. Features 13-mΩ on-resistance, adjustable rise time, and optional output discharge. This 8-terminal device, housed in an S-PDSO-G8 package, operates across a -40°C to 105°C temperature range. Single-channel functionality with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22958NDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22958NDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.