
The TPS22959DNYR is a high-side driver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a single-channel device with a maximum output current of 15A. The driver is packaged in a WSON-8 package and is mounted on the surface. It is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22959DNYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Quiescent Current | 20.4uA |
| RoHS Compliant | Yes |
| Thickness | 700um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22959DNYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.