
Power Switch 1-OUT 15A 0.0047Ohm 8-Pin WSON EP T/R
Sign in to ask questions about the Texas Instruments TPS22959DNYT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22959DNYT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Quiescent Current | 20.4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22959DNYT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
