
Dual-channel, general-purpose power switch with 500mA output current per channel. Features a low on-state resistance of 342mΩ and operates from a 1.62V to 5.5V supply voltage. This surface-mount component is housed in an 8-pin SOT-23 package, measuring 2.9mm in length, 1.75mm in width, and 1.1mm in height. It offers a maximum power dissipation of 250mW and a quiescent current of 350nA, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS22960DCNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22960DCNR technical specifications.
| Package/Case | SOT-23-8 |
| Current | 500mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.62V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 342mR |
| Operating Supply Voltage | 5.5V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Quiescent Current | 350nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Type | General Purpose |
| Voltage | 5.5V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22960DCNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
