
Texas Instruments TPS22960RSET technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 862.1mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 500mA |
| Packaging | Tape and Reel |
| Quiescent Current | 350nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22960RSET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
