
The TPS22961DNYR is a high side power switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is suitable for surface mount applications and is available in a SON package. The switch has a maximum output current of 6A and a quiescent current of 1uA.
Texas Instruments TPS22961DNYR technical specifications.
| Interface | On/Off, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22961DNYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
