
Power Switch 1-OUT 10A 0.0044Ohm 8-Pin WSON EP T/R
Sign in to ask questions about the Texas Instruments TPS22962DNYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22962DNYR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Quiescent Current | 20.4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22962DNYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
