
5.5-V, 10-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
Texas Instruments TPS22962DNYT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Quiescent Current | 20.4uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22962DNYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
