
5.5-V, 3-A, 14-mΩ load switch 6-DSBGA -40 to 85
Sign in to ask questions about the Texas Instruments TPS22963CYZPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22963CYZPT technical specifications.
| Fault Protection | Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 13.3mR |
| Output Configuration | High Side |
| Output Current | 3A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 38uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22963CYZPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
