
Single-channel, high-side power switch with a maximum output current of 6A and a low on-state resistance of 16mΩ. Features a wide operating voltage range from 800mV to 5.5V, a nominal input voltage of 5.7V, and a quiescent current of 50µA. This surface-mount component is housed in a 2mm x 2mm WSON EP package with a height of 800µm, designed for tape and reel packaging. Operating temperature range is -40°C to 105°C, with an on/off interface.
Sign in to ask questions about the Texas Instruments TPS22965DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22965DSGR technical specifications.
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.7V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 25mR |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22965DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
