
Single-channel power switch designed for efficient power management. Features a low 16mΩ on-state resistance and a maximum output current of 6A. Operates within a 2.5V to 5.5V supply voltage range, with a nominal input voltage of 5.5V. Offers a simple On/Off interface and a quiescent current of 50µA. Packaged in a compact 8-pin WSON EP surface-mount package, ideal for space-constrained applications.
Sign in to ask questions about the Texas Instruments TPS22965DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22965DSGT technical specifications.
| Current | 6A |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 16mR |
| Output Configuration | High Side |
| Output Current | 6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Voltage | 5.5V |
| Weight | 0.000384oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22965DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
