
Industrial-grade load switch IC featuring a 5.7-V maximum supply voltage and 6-A continuous current capability. This component offers a low 16-mΩ on-resistance and supports adjustable rise time control. Designed with a TRUE output polarity, it functions as a buffer or inverter-based peripheral driver. The 8-WSON package, measuring 2x2 mm, is suitable for a wide operating temperature range of -40°C to 105°C.
Texas Instruments TPS22965NDSGR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.7 |
| Output Polarity | TRUE |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22965NDSGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.