
The TPS22965NQWDSGTQ1 is a 5V dual-function peripheral driver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 8 terminals and a WSON-8 package. It can supply up to 5.5V and has a minimum supply voltage of 2.5V. The TPS22965NQWDSGTQ1 is suitable for automotive applications.
Texas Instruments TPS22965NQWDSGTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22965NQWDSGTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.