
Automotive load switch, 5.7-V maximum operating voltage, 4-A continuous current capability, and 16-mΩ on-resistance. Features adjustable rise time and output discharge for controlled power management. This 8-terminal device, housed in a 2x2mm S-PDSO-N8 package, operates across an industrial temperature range of -40°C to 105°C. AEC-Q100 qualified, it serves as a buffer or inverter-based peripheral driver.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22965NTDSGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22965NTDSGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.