
Automotive load switch, 5.7-V, 4-A maximum output current, 16-mΩ on-resistance. Features adjustable rise time and output discharge. Single channel, high-side output configuration. Operates from -40°C to 105°C, 50µA quiescent current. Surface mount, 8-WSON package, 2mm x 2mm x 0.8mm dimensions. AEC-Q100 qualified, lead-free, RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS22965TDSGRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22965TDSGRQ1 technical specifications.
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22965TDSGRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
