
The TPS22965TDSGTQ1 is a high-side driver IC with a single channel and maximum output current of 4A. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. This surface mount device is packaged in a cut tape format and features a quiescent current of 50uA. The IC is lead free and RoHS compliant, making it suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TPS22965TDSGTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22965TDSGTQ1 technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Packaging | Cut Tape |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22965TDSGTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.