
The TPS22966DPUR is a dual 6A surface mount power switch from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compatible with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 800mV. It features an on-state resistance of 16mR and a quiescent current of 80uA. The TPS22966DPUR is available in a SON package and is suitable for use in power management applications.
Sign in to ask questions about the Texas Instruments TPS22966DPUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22966DPUR technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 16mR |
| Output Current | 6A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22966DPUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
