
The TPS22966TDPURQ1 is a dual high side power switch from Texas Instruments. It operates over a temperature range of -40°C to 105°C and is compliant with AEC-Q100. This device features two channels with a maximum output current of 4A and a quiescent current of 80uA. It is available in a surface mount SON package and is packaged in tape and reel quantities of 3000. The TPS22966TDPURQ1 is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TPS22966TDPURQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22966TDPURQ1 technical specifications.
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 80uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22966TDPURQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
