
General purpose load switch, 5.5V maximum supply voltage, 4A maximum output current. Features 22mΩ on-resistance, adjustable rise time, and output discharge. Operates from -40°C to 85°C with a quiescent current of 50µA. Surface mountable in an 8-WSON package, 2mm x 2mm x 0.8mm.
Sign in to ask questions about the Texas Instruments TPS22967DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22967DSGR technical specifications.
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 50uA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Type | General Purpose |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22967DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
