
The TPS22967DSGT is a high side switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum output current of 4A and a maximum supply voltage of 5.5V. The device is designed for surface mount applications and is packaged in a WSON-8 package. It is RoHS compliant and has a quiescent current of 50uA.
Sign in to ask questions about the Texas Instruments TPS22967DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22967DSGT technical specifications.
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 4A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Resistance | 35mR |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22967DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
