
5.5-V, 6-A, 4.4-mΩ load switch with output discharge 8-WSON -40 to 85
Texas Instruments TPS22969DNYT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 20.4uA |
| RoHS Compliant | Yes |
| Series | TPS22969 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22969DNYT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
