The TPS22970YZPR is an industrial-grade buffer/inverter driver IC with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 8 terminals and a bottom terminal position. The device is packaged in a 2.25mm wide and 1.25mm long DSBGA-8 package. It is designed for use in industrial applications and is a type of buffer or inverter based peripheral driver IC.
Sign in to ask questions about the Texas Instruments TPS22970YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22970YZPR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 2.25 |
| Length | 1.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22970YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.