The TPS22970YZPT is an industrial-grade buffer/inverter peripheral driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features 8 terminals and is packaged in a BGA package with a width of 2.25mm and a length of 1.25mm. The IC is designed for use in industrial applications and is compliant with industrial temperature grade requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS22970YZPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 2.25 |
| Length | 1.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22970YZPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.