
The TPS22971YZPR is an industrial-grade buffer driver IC from Texas Instruments, featuring a single function and operating within a temperature range of -40°C to 85°C. This 8-pin DSBGA-packaged device has a bottom terminal position and measures 2.25mm in width and 1.25mm in length. The TPS22971YZPR is designed for use in a variety of applications, including those requiring high-reliability and robust performance.
Sign in to ask questions about the Texas Instruments TPS22971YZPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22971YZPR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B8 |
| Width | 2.25 |
| Length | 1.25 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22971YZPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.