
The TPS22975DSGT is an industrial-grade buffer/inverter driver IC from Texas Instruments. It operates within a temperature range of -40°C to 105°C and is available in an 8-pin SON package. The device is designed to handle a supply voltage of 5V, with a minimum of 0.6V and a maximum of 5.7V. It features a single function and a dual terminal position. The TPS22975DSGT is a buffer or inverter based peripheral driver IC, suitable for power management applications.
Sign in to ask questions about the Texas Instruments TPS22975DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22975DSGT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 0.6 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22975DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.