The TPS22975NDSGT is an industrial-grade power switch with a supply voltage range of 0.6V to 5.7V and a maximum operating temperature of 105 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 5-pin SON package with dimensions of 2mm in width and 2mm in length. It operates as a buffer or inverter-based peripheral driver and is suitable for use in industrial applications.
Texas Instruments TPS22975NDSGT technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 0.6 |
| Supply Voltage-Max | 5.7 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS22975NDSGT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.