
4-ch, 3.6-V, 1-A, 41-mΩ load switch with I<sup>2</sup>C control 20-WQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS22994RUKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22994RUKR technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Output Current | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22994RUKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
