
The TPS22994RUKT is a quad high-side switch from Texas Instruments, featuring an I2C interface and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and is packaged in the HVQCCN package type. The device is RoHS compliant and lead free. It is designed for surface mount applications and is available on tape and reel.
Sign in to ask questions about the Texas Instruments TPS22994RUKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS22994RUKT technical specifications.
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS22994RUKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
