
The TPS2310IPW is a dual output power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a TSSOP-20 package with a length of 6.6mm and a depth of 4.5mm. The device is RoHS compliant and features latched fault and UVLO capabilities. It operates at a supply voltage range of 3-13V and has an operating supply current of 500uA. The TPS2310IPW is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2310IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2310IPW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.015W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2310IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
