The TPS2310IPWRG4 is a dual power management IC from Texas Instruments, packaged in a TSSOP20 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 13V and a minimum supply voltage of 3V. It consumes a supply current of 200uA and has a maximum output voltage of 21V.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2310 |
| Supply Current | 200uA |
| Weight | 0.002716oz |
| RoHS | Compliant |