
The TPS2311IPW is a dual output low dropout (LDO) regulator from Texas Instruments. It operates from a supply voltage range of 3V to 13V and provides two output voltages of 21V each. The device features latched fault and under voltage lockout (UVLO) protection. It is available in a lead-free TSSOP20 package and is suitable for surface mount applications. The TPS2311IPW is rated for operation over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2311IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2311IPW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2311IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
