
The TPS2320ID is a dual-channel power management IC with latched fault and under-voltage lockout (UVLO) features. It operates from 3V to 13V and consumes 500uA of supply current. The device is available in a 16-pin SOIC package, suitable for surface mount applications. The TPS2320ID is rated for operation from -40°C to 85°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2320ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Depth | 4mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2320ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
