
The TPS2320IDG4 is a dual hot swap controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device features a supply current of 200uA and is available in a 10-pin SOIC package, packaged in quantities of 40 in rail or tube packaging.
Texas Instruments TPS2320IDG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 0.004998oz |
| RoHS | Compliant |
No datasheet is available for this part.