
3-V to 13-V dual channel hot swap with active low enable 16-TSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2320IPW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2320IPW technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2320IPW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
