The TPS2321IPWG4 is a dual power management IC from Texas Instruments with a TSSOP package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C and has a supply current of 200uA. The device is RoHS compliant and available in a rail/tube packaging configuration with 90 units per package. It is not radiation hardened and contains lead, making it non-lead-free.
Sign in to ask questions about the Texas Instruments TPS2321IPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2321IPWG4 technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2321 |
| Supply Current | 200uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2321IPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.