
The TPS2321IPWR is a dual power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP-16 package. The device is surface mountable and RoHS compliant. It has a maximum supply voltage of 13V and a minimum supply voltage of 3V. The IC has a low supply current of 200uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2321IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2321IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
