The TPS2321IPWRG4 is a dual power management IC from Texas Instruments, packaged in a TSSOP with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 13V and a minimum supply voltage of 3V, with an output voltage of 21V. It has a low supply current of 200uA and is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2321IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2321 |
| Supply Current | 200uA |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2321IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.