
1-Channel Hot Swap Controller for positive voltage applications. Features include latched fault protection and undervoltage lockout (UVLO). Operates from a 3V to 13V supply voltage with a nominal input voltage of 13V. Surface mountable in a 14-pin SOIC package, offering a maximum output voltage of 21V. Designed for a temperature range of -40°C to 85°C with a maximum power dissipation of 613mW.
Sign in to ask questions about the Texas Instruments TPS2330ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2330ID technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 613mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Input Voltage | 13V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| Weight | 0.004706oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2330ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
