
The TPS2330IDR is a single output voltage regulator with a maximum output voltage of 21V and a maximum supply current of 1mA. It is available in a SOIC-8 package and is RoHS compliant. The device operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. The TPS2330IDR is manufactured by Texas Instruments and is available in quantities of 2500 units per reel.
Sign in to ask questions about the Texas Instruments TPS2330IDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2330IDR technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 21V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2330IDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
