Texas Instruments TPS2331IDG4 technical specifications.
| Package/Case | SOIC |
| Depth | 4mm |
| Lead Free | Contains Lead |
| Length | 8.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Voltage | 21V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2331 |
| Supply Current | 1mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2331IDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.