
The TPS2331IPWR is a hot swap controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features latched fault and UVLO functionality. The device is available in a TSSOP package with a length of 5mm and a depth of 4.5mm. It is designed for surface mount applications and is RoHS compliant. The TPS2331IPWR has a maximum supply current of 1mA and an operating supply current of 500uA.
Sign in to ask questions about the Texas Instruments TPS2331IPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2331IPWR technical specifications.
| Package/Case | TSSOP |
| Depth | 4.5mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 500uA |
| Output Voltage | 21V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2331IPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
