
Texas Instruments TPS2340APFP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Voltage | 2.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2340APFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
