
The TPS2340APFPR is a 10-output power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount HTQFP. The device is RoHS compliant and has a maximum supply voltage of 13.2V. It is available in quantities of 1000 units, packaged in tape and reel. The TPS2340APFPR is a general-purpose power management IC suitable for a variety of applications.
Sign in to ask questions about the Texas Instruments TPS2340APFPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2340APFPR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2340APFPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
