The TPS2341PHP is a 10-output power management IC from Texas Instruments, packaged in an HTQFP-48. It is not RoHS compliant and contains lead, making it a non-lead-free device. This IC is suitable for operation within the temperature range of -40°C to 85°C. It is available in tape and reel packaging with a quantity of 250 units per reel.
Sign in to ask questions about the Texas Instruments TPS2341PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2341PHP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS2341PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
