
The TPS2342PFP is a dual power management IC from Texas Instruments, packaged in a 80-pin HTQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 13.2V. The device is RoHS compliant and is packaged in a tray with 96 units per package. It has a maximum supply current of 6mA and a weight of 0.012984oz.
Sign in to ask questions about the Texas Instruments TPS2342PFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2342PFP technical specifications.
| Package/Case | HTQFP |
| Depth | 12mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2342PFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
