
Dual Slot PCIX, PCIX 1.0 and PCIX 2.0 Hot-Plug Power Controller for Servers 80-HTQFP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2342PFPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2342PFPG4 technical specifications.
| Package/Case | HTQFP |
| Depth | 12mm |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 12 |
| Output Voltage | 2.8V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 6mA |
| Weight | 0.012984oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2342PFPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
